Vishay ST32TA102 technical specifications.
| Depth | 3.5mm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| Width | 0.134inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST32TA102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
