Vishay ST32TB202 technical specifications.
| Height | 0.079inch |
| Lead Free | Contains Lead |
| Length | 0.134inch |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 110mg |
| Width | 0.134inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST32TB202 to view detailed technical specifications.
No datasheet is available for this part.