Vishay ST32TG100 technical specifications.
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 0.142inch |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Cermet |
| Series | ST-32 |
| Tolerance | 20% |
| Weight | 110mg |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST32TG100 to view detailed technical specifications.
No datasheet is available for this part.