The ST330C16C0L is a 720A SCR thyristor from Vishay, designed for high-current applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can withstand a maximum repetitive reverse voltage of 1.6kV. The ST330C16C0L is packaged in bulk quantities of 12 units and is not RoHS compliant. It is not radiation hardened.
Vishay ST330C16C0L technical specifications.
| Circuit Type | SCR |
| Current Rating | 720A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.42kA |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ST330C16C0L to view detailed technical specifications.
No datasheet is available for this part.