Vishay ST330S16P0 technical specifications.
| Package/Case | TO-118 |
| Height | 10.728inch |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 520A |
| RoHS Compliant | No |
| Width | 1.929inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST330S16P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
