Vishay ST380C06C0L technical specifications.
| Circuit Type | SCR |
| Current Rating | 960A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.9kA |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ST380C06C0L to view detailed technical specifications.
No datasheet is available for this part.