Vishay ST3TA203 technical specifications.
| Height | 0.079inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | ST3 |
| Tolerance | 20% |
| Weight | 50mg |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST3TA203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.