The ST3 Series Variable Resistor from Vishay features a resistance of 5kR with a tolerance of 20%. It has a maximum power dissipation of 125mW and is designed for surface mount applications. The resistor is packaged in cut tape and weighs approximately 50mg. It is not RoHS compliant and contains lead.
Vishay ST3TA502 technical specifications.
| Height | 0.079inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | ST3 |
| Tolerance | 20% |
| Weight | 50mg |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST3TA502 to view detailed technical specifications.
No datasheet is available for this part.