Vishay ST470-30T2KI technical specifications.
| Capacitance | 470uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 850mR |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan®, ST |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST470-30T2KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
