Vishay ST470-75T4KIE3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 900mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST470-75T4KIE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.