Vishay ST4TB502 technical specifications.
| Height | 0.091inch |
| Length | 0.197inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST4TB502 to view detailed technical specifications.
No datasheet is available for this part.