Vishay ST560-25T2KI technical specifications.
| Capacitance | 560uF |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 830mR |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | SuperTan®, ST |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST560-25T2KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
