10kR variable resistor with 10% tolerance, designed for surface mount (SMD/SMT) applications. This black component features a compact form factor with dimensions of 6mm length, 4.3mm width, and 6.75mm height, weighing 350mg. Packaged in cut tape, it is a lead-free electronic component.
Vishay ST5ETW103 technical specifications.
| Color | Black |
| Height | 6.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 350mg |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST5ETW103 to view detailed technical specifications.
No datasheet is available for this part.