Black, lead-free resistor with 20 kΩ resistance and 10% tolerance. Features a 6mm length, 4.3mm width, and 6.75mm height, weighing 350mg. Packaged in cut tape.
Vishay ST5ETW203 technical specifications.
| Color | Black |
| Height | 6.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Packaging | Cut Tape |
| Resistance | 20000R |
| Tolerance | 10% |
| Weight | 350mg |
| Width | 4.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay ST5ETW203 to view detailed technical specifications.
No datasheet is available for this part.