The ST5TW202 is a variable cermet resistor from Vishay with a resistance of 2kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in a surface mount package. The resistor is packaged in cut tape and has a gull wing termination. It is not RoHS compliant.
Vishay ST5TW202 technical specifications.
| Height | 0.266inch |
| Length | 0.236inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | ST5 |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST5TW202 to view detailed technical specifications.
No datasheet is available for this part.