Vishay ST5TW502 technical specifications.
| Height | 0.266inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | ST5 |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST5TW502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.