
The ST90-125L2KI is a 90uF SuperTan tantalum capacitor from Vishay with a 125V voltage rating and 10% tolerance. It operates over a temperature range of -55°C to 125°C and is available in a through hole package. This capacitor is not RoHS compliant.
Vishay ST90-125L2KI technical specifications.
| Capacitance | 90uF |
| ESR (Equivalent Series Resistance) | 1.3R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SuperTan®, ST |
| Tolerance | 10% |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST90-125L2KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
