Vishay STA10-125T1KI technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 5.5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STA10-125T1KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.