Vishay STA1000-10T2MI technical specifications.
| Capacitance | 1mF |
| Package/Case | Metal |
| Construction | AXIAL |
| Dissipation Factor | 70% |
| ESR (Equivalent Series Resistance) | 800mR |
| Length | 17.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STA1000-10T2MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
