Vishay STA330-10T1KI technical specifications.
| Capacitance | 330uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STA330-10T1KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.