Vishay STC.0022-2CXAM technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay STC.0022-2CXAM to view detailed technical specifications.
No datasheet is available for this part.