
Axial tantalum capacitor, 1000µF capacitance with 20% tolerance, rated for 60V DC. Features a metal axial package with a body diameter of 9.52mm and a length of 26.97mm. Operates across a wide temperature range from -55°C to 85°C with an ESR of 500mΩ. This through-hole component is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay STE1000-60T4MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 9.52mm |
| Capacitance | 1mF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 10.31mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Free | Contains Lead |
| Length | 26.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tray |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STE1000-60T4MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
