Vishay STE10000-10T4MI technical specifications.
| Capacitance | 10mF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 250mR |
| Length | 26.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STE10000-10T4MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.