Vishay STE110-50T1KI technical specifications.
| Capacitance | 110uF |
| ESR (Equivalent Series Resistance) | 1.6R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STE110-50T1KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.