
Axial tantalum capacitor with 400µF capacitance and 100V DC rated voltage. Features 20% tolerance and 700mΩ ESR. Operates across a -55°C to 85°C temperature range. Through-hole mounting with axial termination. Metal package construction.
Vishay STE400-100T4MI technical specifications.
| Body Diameter | 9.52mm |
| Capacitance | 400uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 700mR |
| Lead Free | Contains Lead |
| Length | 26.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay STE400-100T4MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
