
Axial tantalum capacitor with 6mF capacitance and 16V voltage rating. Features 20% tolerance and 300mR ESR. Operates from -55°C to 85°C with a metal axial package for through-hole mounting.
Vishay STE6000-16T4MI technical specifications.
| Capacitance | 6mF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Free | Contains Lead |
| Length | 26.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay STE6000-16T4MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
