750µF, 75V axial tantalum capacitor with 10% tolerance. Features a metal case, 500mΩ ESR, and operating temperatures from -55°C to 125°C. Through-hole mounting with axial terminations. Bulk packaging.
Vishay STE750-75T4KI technical specifications.
| Capacitance | 750uF |
| Package/Case | Metal |
| Diameter | 10.31mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Free | Contains Lead |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan®, Extended STE |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STE750-75T4KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.