Vishay STE750-75T4KX technical specifications.
| Capacitance | 750uF |
| Package/Case | Metal |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 26.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STE750-75T4KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.