Vishay STPS1045BTRLPBF technical specifications.
| Package/Case | DPAK |
| Element Configuration | Common Anode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 390A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay STPS1045BTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.