The STPS20L15G is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 15V and a maximum reverse leakage current of 10mA. The device is rated for 20A of average rectified current and 700A of maximum surge current. It is packaged in a TO-263-3 package and is available in quantities of 1000. The STPS20L15G is not RoHS compliant.
Vishay STPS20L15G technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Output Current | 20A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STPS20L15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.