Vishay STPS20L15GPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay STPS20L15GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.