Vishay STPS30L60CW technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 480uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STPS30L60CW to view detailed technical specifications.
No datasheet is available for this part.