
Vishay STPS30L60CWPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 480uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay STPS30L60CWPBF to view detailed technical specifications.
No datasheet is available for this part.
