The STPS40L15CW is a 40A general purpose rectifier diode from Vishay, featuring a TO-247AC package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum reverse voltage of 15V. The diode has a maximum reverse leakage current of 10mA and a maximum surge current of 700A. It is not RoHS compliant.
Vishay STPS40L15CW technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay STPS40L15CW to view detailed technical specifications.
No datasheet is available for this part.