Vishay SUB45N03-13L-E3 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUB45N03-13L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.