N-Channel Power MOSFET, 60V Vds, 60A Continuous Drain Current, and 18mΩ Drain-to-Source Resistance. This surface-mount device features a TO-263-3 package, 120W maximum power dissipation, and operates from -55°C to 175°C. Key switching characteristics include a 12ns turn-on delay, 25ns turn-off delay, and 15ns fall time, with 2nF input capacitance. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Vishay SUB60N06-18-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SUB |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUB60N06-18-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.