Vishay SUB65P04-15-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Series | SUB |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUB65P04-15-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.