Vishay SUB75N04-05L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| RoHS Compliant | No |
| Series | SUB |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUB75N04-05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.