The SUB75N05-07-E3 is a single N-channel power MOSFET from Vishay with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 75A and a drain to source voltage of 55V. The device is packaged in a TO-263-3 package and is RoHS compliant. The MOSFET has a maximum power dissipation of 3.7W and a fall time of 25ns.
Vishay SUB75N05-07-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SUB |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUB75N05-07-E3 to view detailed technical specifications.
No datasheet is available for this part.