The SUB75N06-06 is a N-CHANNEL MOSFET from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 75A and a drain to source breakdown voltage of 60V. The device is packaged in a TO-263-3 and is not RoHS compliant.
Vishay SUB75N06-06 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUB75N06-06 to view detailed technical specifications.
No datasheet is available for this part.