Vishay SUB75N06-07L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| RoHS Compliant | No |
| Series | SUB |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUB75N06-07L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.