Vishay SUB85N04-03 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.5mR |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 95ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUB85N04-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.