Vishay SUD15N06-90L technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.01164oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD15N06-90L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
