
P-channel power MOSFET featuring 60V drain-source voltage and 18.3A continuous drain current. Surface mount TO-252-3 package offers low 60mΩ drain-source on-resistance. Designed for general-purpose power applications with a maximum power dissipation of 38.5W and operating temperature range of -55°C to 150°C. Includes fast switching characteristics with 8ns turn-on delay and 30ns fall time.
Vishay SUD19P06-60-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18.3A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Series | TrenchFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD19P06-60-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
