Vishay SUD25N15-52-T4-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 1.725nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Rds On Max | 52mR |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD25N15-52-T4-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.