
Vishay SUD35N10-26P-T4GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD35N10-26P-T4GE3 to view detailed technical specifications.
No datasheet is available for this part.
