N-Channel Power MOSFET, 60V Vds, 30A Continuous Drain Current, and 22mΩ Max Drain-Source On-Resistance. This silicon Metal-Oxide-Semiconductor FET features a TO-252 package for surface mounting, with a maximum power dissipation of 75W. Operating temperature range spans from -55°C to 175°C, and it is RoHS compliant with a lead-free package. Key switching parameters include a 7ns fall time, 10ns turn-on delay, and 28ns turn-off delay.
Vishay SUD40N06-25L-E3 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 22mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SUD |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD40N06-25L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.