
The SUD40N10-25-E3 is a 100V N-channel MOSFET with a continuous drain current of 40A and a drain to source resistance of 25mR. It has a gate to source voltage of 10V and operates within a temperature range of -55°C to 175°C. The device is lead-free and RoHS compliant, packaged in a TO-252-3 package with a weight of 0.050717oz.
Vishay SUD40N10-25-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SUD |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD40N10-25-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
