Vishay SUD45P04-16P-GE3 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Resistance | 16.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.765nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16.2mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD45P04-16P-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
