Vishay SUD50N02-04P technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 4.3mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8.3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD50N02-04P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.